Manufacturer Part #
25SR200LF
25 Series 1/4 in Square 200 Ohm Through Hole ±10 % Single-Turn Potentiometer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies 25SR200LF - Product Specification
TT Electronics - BI Technologies 25SR200LF - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Single |
| Resistance-Nom: | 200Ω |
| Tolerance (%): | ±10% |
| Rated Power: | 0.5W |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
48 Weeks
Quantity
Unit Price
25
$0.86
75
$0.835
200
$0.82
400
$0.805
1,250+
$0.77
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole