text.skipToContent text.skipToNavigation

Manufacturer Part #

36PR100KLF

36P Series 6 mm Open Frame 100 kOhm ±20 % Single-Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 36PR100KLF - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 100kΩ
Tolerance (%): ±20%
Rated Power: 36W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
16000
Multiple Of:
16000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,960.00
USD
Quantity
Unit Price
75
$0.34
200
$0.335
500
$0.325
1,250
$0.32
3,000+
$0.31
Product Variant Information section