Manufacturer Part #
44GR100KLFT7
44G Series 4 mm Square 100 kOhm ±10 % Multi -Turn Trimming Potentiometer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies 44GR100KLFT7 - Product Specification
TT Electronics - BI Technologies 44GR100KLFT7 - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Multi |
| Resistance-Nom: | 100kΩ |
| Tolerance (%): | ±10% |
| Rated Power: | 0.25W |
| Mounting Method: | Surface Mount |
Features & Applications
The 44GR100KLFT7 is a part of 44G series 4 mm square 100 kΩ, ±10 % multi-turn surface mount trimming potentiometer. It has an operating temperature range of -65 °C to +150 °C.
Features:
- Input Voltage, Maximum - 300 V
- Dielectric Strength 600 Vrms
- Resolution - Essentially infinite
- Contact Resistance Variation - 1% or 3 Ω Max.
- Temperature Coefficient of Resistance - ±100 ppm/°C (<100 Ohms = ±250ppm/°C)
- Torque, Starting Maximum 3 oz.-in. (0.021 N-m)
- Weight, Nominal .01 oz. (0.3 grams)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
500+
$2.63
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount