Manufacturer Part #
44JR500LFT13
44J Series 4 mm Square 500 Ohm ±10 % Multi -Turn Trimming Potentiometer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies 44JR500LFT13 - Product Specification
TT Electronics - BI Technologies 44JR500LFT13 - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Multi |
| Resistance-Nom: | 500Ω |
| Tolerance (%): | ±10% |
| Rated Power: | 0.25W |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000+
$2.43
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount