Manufacturer Part #
44JR5KLFT7
Model 44 Series 5 kΩ ±10% 1/4 W Square Multiturn Cermet Trimming Potentiometer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies 44JR5KLFT7 - Product Specification
TT Electronics - BI Technologies 44JR5KLFT7 - Technical Attributes
Attributes Table
| Tolerance (%): | ±10% |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
500+
$2.43
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount