Manufacturer Part #
44WR10KLFT7
44W Series 4 mm Square 10 kOhm ±10 % Multi -Turn Trimming Potentiometer
Product Specification Section
TT Electronics - BI Technologies 44WR10KLFT7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - BI Technologies 44WR10KLFT7 - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Multi |
| Resistance-Nom: | 10kΩ |
| Tolerance (%): | ±10% |
| Rated Power: | 0.25W |
| Mounting Method: | Surface Mount |
Features & Applications
The 44WR10KLFT7 is a part of 44W Series 4 mm Square 10 kOhm ±10 % Multi -Turn Trimming Potentiometer.
It has Operating temperature ranges b/w -65 °C to 150 °C and available in top and side adjustment versions and J-Hook or gull wing termination.
Features:
- Space saving SMD package for the most compact board designs
- Sealed to withstand aggressive water wash
- Long life - set and forget construction
- BI quality and reliability
- Input Voltage: 300 Vdc Max.
- Slider Current: 100 mA Max.
Pricing Section
Global Stock:
4,500
USA:
4,500
Factory Lead Time:
15 Weeks
Quantity
Unit Price
250
$2.54
500
$2.52
750+
$2.49
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount