Manufacturer Part #
44WR2KLFTB
44W Series 4 mm Square 2 kOhm ±10 % Multi -Turn Trimming Potentiometer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies 44WR2KLFTB - Product Specification
TT Electronics - BI Technologies 44WR2KLFTB - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Multi |
| Resistance-Nom: | 2kΩ |
| Tolerance (%): | ±10% |
| Rated Power: | 0.25W |
| Mounting Method: | Surface Mount |
Features & Applications
The 44WR2KLFTB is a part of 44W Series 4 mm Square 2 kOhm ±10 % Multi -Turn Trimming Potentiometer.
It has Operating temperature ranges b/w -65 °C to 150 °C and available in top and side adjustment versions and J-Hook or gull wing termination.
Features:
- Space saving SMD package for the most compact board designs
- Sealed to withstand aggressive water wash
- Long life - set and forget construction
- BI quality and reliability
- Dielectric Strength: 600 Vrms
- Torque, Starting: 3 oz.-in. Max
- Weight: 0.01 oz. nominal
- Input Voltage: 300 Vdc Max
- Slider Current: 100 mA Max
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
10
$2.66
30
$2.62
75
$2.59
200
$2.55
400+
$2.49
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Mounting Method:
Surface Mount