text.skipToContent text.skipToNavigation

Manufacturer Part #

66WR1MEGLF

Res Cermet Trimmer 1M Ohm 10% 1/2W 20(Elec)Turn 2.29mm (9.53 X 5.08 X 11.93mm)

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 66WR1MEGLF - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 1MΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$855.00
USD
Quantity
Unit Price
100
$1.74
200
$1.73
300
$1.72
500
$1.71
1,000+
$1.68
Product Variant Information section