Manufacturer Part #
67WFR5KLFTR
67 Series 3/8 inch Square 5 kOhm ±10 % Multi-Turn Trimming Potentiometer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies 67WFR5KLFTR - Product Specification
TT Electronics - BI Technologies 67WFR5KLFTR - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Multi |
| Resistance-Nom: | 5kΩ |
| Tolerance (%): | ±10% |
| Rated Power: | 0.5W |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000+
$0.845
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Through Hole