Manufacturer Part #
67WR1KLF
67 Series 3/8 inch Square 1 kOhm ±10 % Multi-Turn Trimming Potentiometer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
TT Electronics - BI Technologies 67WR1KLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - BI Technologies 67WR1KLF - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Multi |
| Resistance-Nom: | 1kΩ |
| Tolerance (%): | ±10% |
| Rated Power: | 0.5W |
| Mounting Method: | Through Hole |
Features & Applications
The 67WR1KLF is a part of 67 Series 1 KOhm 3/8 inch Sq. Top Through-hole 10 % Multi-Turn Trimming Potentiometer.
It has Operating temperature ranges b/w -55 °C to 125 °C.
Features:
- Standard Resistance Range,Ohms: 10 to 2 Meg
- Standard Resistance Tolerance: ±10%
- Input Voltage, Maximum: 200 Vdc or rms not to exceed power rating
- Slider Current, Maximum: 100 mA or within rated power, whichever is less
- Power Rating, Watts: 0.5 at 85 °C derating to 0 at 125 °C
- End Resistance, Maximum: 2 Ohms
- Actual Electrical Travel, Turns, Nominal: 20
- Dielectric Strength: 900 Vrms
- Shock: 6 ms Sawtooth 100G’s
- Torque, Starting Maximum: 5 oz.-in.
- Weight, Nominal: 0.04 oz.
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
100
$0.925
300
$0.90
500
$0.89
1,000
$0.875
2,000+
$0.855
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole