Manufacturer Part #
84PR50KLFTR
84 Series 1/4 inch Square 50 kOhm ±10 % Multi-Turn Trimming Potentiometer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies 84PR50KLFTR - Product Specification
TT Electronics - BI Technologies 84PR50KLFTR - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Multi |
| Resistance-Nom: | 50kΩ |
| Tolerance (%): | ±10% |
| Rated Power: | 0.25W |
| Mounting Method: | Surface Mount |
Features & Applications
The 84PR50KLFTR is a Part of 84 Series with 50 KΩ 10% tolerance 1/4 inch Square Multi Turn Cermet Trimming Potentiometer.
Specifications:
- Standard Resistance Range Ohms : 10 to 1Meg
- Input Voltage Maximum : 200 Vdc
- Slider Current Maximum : 100 mA
- Power Rating Watts : 0.25 at 85°C derating to 0 at 150°C
- Operating Temperature Range : –65°C to +150°C
- Dielectric Strength : 900 Vrms
- Insulation Resistance Minimum : 1,000 Megohms
- Resolution Essentially infinite
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
500
$1.73
1,000+
$1.71
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount