Manufacturer Part #
84WR10KLF
84 Series 1/4 inch Square 10 kOhm ±10 % Multi-Turn Trimming Potentiometer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2423 | ||||||||||
Product Specification Section
TT Electronics - BI Technologies 84WR10KLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - BI Technologies 84WR10KLF - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Multi |
| Resistance-Nom: | 10kΩ |
| Tolerance (%): | ±10% |
| Rated Power: | 0.25W |
| Mounting Method: | Surface Mount |
Features & Applications
The 84WR10KLF is a Part of 84 Series with 10 KΩ 10% tolerance 1/4 inch Square Multi Turn Cermet Trimming Potentiometer.
Specifications:
- Standard Resistance Range Ohms : 10 to 1Meg
- Input Voltage Maximum : 200 Vdc
- Slider Current Maximum : 100 mA
- Power Rating Watts : 0.25 at 85°C derating to 0 at 150°C
- Operating Temperature Range : –65°C to +150°C
- Dielectric Strength : 900 Vrms
- Insulation Resistance Minimum : 1,000 Megohms
- Resolution Essentially infinite
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$1.44
30
$1.42
100
$1.40
250
$1.39
750+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Surface Mount