Manufacturer Part #
P0915N-FC15BR10K
P09X Series 0.05 W 10 kΩ PC Pins Single Turn Conductive Plastic Potentiometer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1960 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies P0915N-FC15BR10K - Product Specification
TT Electronics - BI Technologies P0915N-FC15BR10K - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Single |
| Resistance-Nom: | 10kΩ |
| Tolerance (%): | ±20% |
| Rated Power: | 0.05W |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,960+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
1960 per Tray
Mounting Method:
Panel Mount