Manufacturer Part #
P091S-FC20BR10K
P09X Series 9 mm Side Adjustment 10 kOhm ±20 % Switch Rotary Potentiometer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1040 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies P091S-FC20BR10K - Product Specification
TT Electronics - BI Technologies P091S-FC20BR10K - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Multi |
| Resistance-Nom: | 10kΩ |
| Tolerance (%): | ±20% |
| Rated Power: | 0.05W |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
20
$1.30
50
$1.28
150
$1.27
300
$1.25
1,000+
$1.22
Product Variant Information section
Available Packaging
Package Qty:
1040 per Tray
Mounting Method:
PCB Mount