Manufacturer Part #
P110KH-0Y20BR10K
P110 Series 11 mm Top Adjustment 10 kOhm ±20 % Rotary Potentiometer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1440 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies P110KH-0Y20BR10K - Product Specification
TT Electronics - BI Technologies P110KH-0Y20BR10K - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Multi |
| Resistance-Nom: | 10kΩ |
| Tolerance (%): | ±20% |
| Rated Power: | 0.05W |
| Mounting Method: | Through Hole |
Features & Applications
The P110KH-0Y20BR10K is a Part of P110 Series 10 KΩ 20% tolerance, 11 mm Top Adjustment Insulated Shaft Rotary Potentiometer.
Specifications:
- Resistance Range, Ohms 500-1M
- Standard Resistance Tolerance ± 20%
- Residual Resistance 20 ohms max.
- Input Voltage, maximum 50 Vac max.
- Power rating, Watts 0.05
- Total Mechanical Travel 300°± 10°
- Static Stop Strength 40 oz-in
- Rotational Torque 0.5 to 1.25 oz-in
- Operating Temperature Range -20°C to +70°C
- Rotational Life 30,000 cycles
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
25
$1.02
75
$0.99
150
$0.97
400
$0.95
1,000+
$0.91
Product Variant Information section
Available Packaging
Package Qty:
1440 per Tray
Mounting Method:
Through Hole