Manufacturer Part #
P140KH-F20BR5K
P140 Series 14 mm Top Adjustment 5 kOhm ±20 % Dual Unit Rotary Potentiometer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies P140KH-F20BR5K - Product Specification
TT Electronics - BI Technologies P140KH-F20BR5K - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Multi |
| Resistance-Nom: | 5kΩ |
| Tolerance (%): | ±20% |
| Rated Power: | 0.05W |
| Mounting Method: | Through Hole |
Features & Applications
The P140KH-F20BR5K is a Part of P140 Series 5 KΩ 20% tolerance, 14 mm Top Adjustment Dual unit Rotary Potentiometer.
Specifications:
- Resistance Range, Ohms 500-2M (for “B” taper),1K-2M (for other tapers)
- Standard Resistance Tolerance ± 20%
- Residual Resistance 20 ohms max.
- Input Voltage, maximum 50 Vac max.
- Power rating, Watts 0.05 W
- Total Mechanical Travel 300°± 10°
- Static Stop Strength 70 oz-in
- Rotational Torque 0.5 to 1.25 oz-in
- Operating Temperature Range -20°C to +70°C
- Rotational Life 300,000 cycles
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
25
$0.775
75
$0.755
200
$0.735
400
$0.725
1,250+
$0.695
Product Variant Information section
Available Packaging
Package Qty:
800 per Tray
Mounting Method:
Through Hole