text.skipToContent text.skipToNavigation

Manufacturer Part #

P160KN-0QC15B100K

P160 Series 0.2 W 100 kΩ Side Adjust PC Pins Conductive Plastic Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies P160KN-0QC15B100K - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 100kΩ
Tolerance (%): ±20%
Rated Power: 0.2W
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1320
Multiple Of:
1320
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$844.80
USD
Quantity
Web Price
1,320
$0.64
2,640+
$0.615
Product Variant Information section