Manufacturer Part #
P232-SFC35BR5K
P232 Series 24 mm Side Adjustment 5 kOhm ±10 % Solder Lugs Rotary Potentiometer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:320 per Tray Mounting Method:Bushing Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies P232-SFC35BR5K - Product Specification
TT Electronics - BI Technologies P232-SFC35BR5K - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Multi |
| Resistance-Nom: | 5kΩ |
| Tolerance (%): | ±10% |
| Rated Power: | 0.5W |
| Mounting Method: | Bushing Mount |
Features & Applications
The P232-SFC35BR5K is a Part of P232 Series 5 KΩ 20% tolerance, 24 mm Side Adjustment Metal shaft Rotary Potentiometer.
Specifications:
- Sealed/ Dust Proof
- Long Life Element
- 2 Million Cycle Life
- Metal Shaft/ Bushing
- Resistance Range, Ohms 1K-1M (for “B” taper), 5K-1M (for other tapers)
- Standard Resistance Tolerance ± 10%
- Input Voltage, Maximum 200 Vdc max
- Total Mechanical Travel 300°± 5°
- Static Stop Strength, Minimum 120 oz-in
- Rotational Torque, Maximum, Single Gang (P232) 1.5 oz-in
- Operating Temperature Range -10°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
5
$5.48
20
$5.42
40
$5.39
125
$5.35
250+
$5.29
Product Variant Information section
Available Packaging
Package Qty:
320 per Tray
Mounting Method:
Bushing Mount