text.skipToContent text.skipToNavigation

Manufacturer Part #

PA16NP103KAB15

PA16 Series 10 MOhm ±20 % Panel Mount Single-Turn Potentiometer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Vishay PA16NP103KAB15 - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 10MΩ
Tolerance (%): ±20%
Rated Power: 0.5W
Temp Coefficient (ppm/C): ±500ppm/°C
Rated Voltage: 350V
Insulation Resistance: 10000GΩ
Dielectric Withstanding Voltage: 2500V
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
900
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$246.00
USD
Quantity
Unit Price
20
$12.30
40
$12.22
60
$12.18
80
$12.15
100+
$12.04
Product Variant Information section