Manufacturer Part #
T63XB203KT20
T63 Series 1/4 inch 20 kOhm Through-Hole ±10 % 0.25 W Sealed Cermet Trimmer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay T63XB203KT20 - Technical Attributes
Attributes Table
| Type: | Trimmer |
| No of Turns: | Multi |
| Resistance-Nom: | 20kΩ |
| Tolerance (%): | ±10% |
| Rated Power: | 0.25W |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$2.07
200
$2.05
300
$2.03
500+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole