Manufacturer Part #
T63YB102KT20
T63 Series 1/4 inch 1 kOhm Through-Hole ±10 % 0.25 W Sealed Cermet Trimmer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay T63YB102KT20 - Technical Attributes
Attributes Table
| Type: | Trimmer |
| No of Turns: | Multi |
| Resistance-Nom: | 1kΩ |
| Tolerance (%): | ±10% |
| Rated Power: | 0.25W |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$2.04
30
$2.01
100
$1.98
200
$1.96
500+
$1.91
Product Variant Information section
Available Packaging
Package Qty:
500 per Tube
Mounting Method:
Through Hole