text.skipToContent text.skipToNavigation

Manufacturer Part #

T93XA103KT20

T93 Series Multi-Turn Cermet Trimmer, 3/8" Square, 0.5W, 10 KOhm ± 10%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T93XA103KT20 - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Multi
Resistance-Nom: 10kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$355.00
USD
Quantity
Unit Price
50
$0.745
150
$0.73
500
$0.71
1,000
$0.70
2,000+
$0.68
Product Variant Information section