text.skipToContent text.skipToNavigation

Manufacturer Part #

T93YA501KT20

T93 Series Multi-Turn Cermet Trimmer, 3/8" Square, 0.5W, 500 Ohm ± 10%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Vishay T93YA501KT20 - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Multi
Resistance-Nom: 500Ω
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$48.75
USD
Quantity
Unit Price
50
$0.975
150
$0.95
250
$0.94
1,000
$0.91
1,500+
$0.89
Product Variant Information section