text.skipToContent text.skipToNavigation

Manufacturer Part #

TS4YJ502MR10

TS4Y Series 4 mm Square 5 kOhm ±20 % 0.25 W Single Turn Cermet Trimmer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TS4YJ502MR10 - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Single
Resistance-Nom: 5kΩ
Tolerance (%): ±20%
Rated Power: 0.25W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
500
Total
$2,760.00
USD
Quantity
Unit Price
500
$0.955
1,000
$0.94
1,500
$0.93
2,000+
$0.92
Product Variant Information section