text.skipToContent text.skipToNavigation

Manufacturer Part #

AST0827MW-03BTRQ

AST Series 3 V 100 mA 2.7 kHz 80 dB Surface Mount Electromagnetic Transducer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory AST0827MW-03BTRQ - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 80dB
Rated Voltage: 2V to 4V
Frequency: 2.7kHz
Current Rating: 100mA
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -30°C to +80°C
Termination Style: Solder Pads
Dimension: H  3mm x L  8.5mm x W  8.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
16,000
Factory Lead Time:
42 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,590.00
USD
Quantity
Unit Price
1,000+
$1.59
Product Variant Information section