Manufacturer Part #
AST100TRQ
AST Series 80 dB 15 V 4000 Hz Surface Mount Electro-Magnetic Transducer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mallory | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mallory AST100TRQ - Technical Attributes
Attributes Table
| Type: | Piezo |
| Sound Level: | 80dB |
| Rated Voltage: | 5V |
| Frequency: | 4000Hz |
| Dimension: | H 5mm x D 17.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
500+
$2.27
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount