text.skipToContent text.skipToNavigation

Manufacturer Part #

AST1240MLQ

AST Series 12 x 12 x 3.3 mm 3 to 25 V 4 kHz 75 dB Side Port Piezo Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory AST1240MLQ - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 75dB
Rated Voltage: 3V
Frequency: 4kHz
Dimension: H  3.3mm x L  12mm x W  12mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
754
Factory Lead Time:
42 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,367.00
USD
Quantity
Unit Price
900+
$2.63
Product Variant Information section