Manufacturer Part #
AST1341MCTRQ
AST Series 5 V 8 mA 4.1 kHz 90 dB Surface Mount External Drive Piezo Transducer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mallory | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mallory AST1341MCTRQ - Technical Attributes
Attributes Table
| Type: | Piezo |
| Sound Level: | 90dB |
| Rated Voltage: | 1V to 25V |
| Frequency: | 4.1kHz |
| Current Rating: | 8mA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Termination Style: | Solder Pads |
| Dimension: | H 2.5mm x L 13mm x W 13mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
1,000+
$2.35
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount