text.skipToContent text.skipToNavigation

Manufacturer Part #

AST1440MAQ

Buzzer piezo 5 V14.1x14.9mm smd

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory AST1440MAQ - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 75dB
Rated Voltage: 5V
Frequency: 4kHz
Dimension: H  5.3mm x L  14.1mm x W  14.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$294.00
USD
Quantity
Unit Price
10
$3.02
25
$2.99
75
$2.94
150
$2.91
400+
$2.84
Product Variant Information section