Manufacturer Part #
AST605Q
AST Series 87 dB 7 V 5400 Hz SMD Electro-magnetic Transducer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mallory | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:35 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Mallory AST605Q - Technical Attributes
| Type: | Electromagnetic |
| Sound Level: | 87dB |
| Rated Voltage: | 5V |
| Frequency: | 2400Hz |
| Dimension: | H 12.6mm x L 12.6mm |
| Mounting Method: | Surface Mount |
Features & Applications
Since 1966, Mallory Sonalert Products, Inc. has been a manufacturer of high quality standard and custom audible alarms. Manufactured in the USA, Mallory Sonalert alarms feature solid-state electronics, polarity protection, rugged and safe case materials, corrosion resistant brass solid diaphragms, as well as water and vibration resistance.
Mallory produces an audible tone by internally creating an oscillating Oscillatingsignal which drives a piezo ceramic transducer mounted in a sound chamber. Various types of continuous and intermittent tones are available.
Mallory Sonalert can be actuated by AC and DC power signals and has several mounting configurations and terminations available.
Mallory’s AST series offers a large selection of surface mount transducer type buzzers with no internal circuitry. By utilizing piezoelectric and electromagnetic technologies, this series gives designers the ultimate flexibility in choosing the right surface mount transducer type buzzer for their industrial, medical or consumer application.
AST models that utilize piezoelectric technology have wide voltage ranges, low current levels, and very loud sound levels for their size. AST models that utilize electromagnetic technology offer extremely compact packages, ultra low frequencies and load sound levels for their size.
Because the operation of the Sonalert audible device is dependent upon the circuit in which it is used, it is advisable to thoroughly test the selected device in the specific circuit and application to assure mechanical and electrical compatibility and verify system performance.
The AST605Q is a surface mount buzzer with a sound pressure level of 87 dB at 4 to 7 Volts of AC power.
Experience the sound of AST605Q and other Mallory Sonalert products.
Note: The "Q" suffix in AST605Q denotes ROHS compliance.
Available Packaging
Package Qty:
35 per Tube
Mounting Method:
Surface Mount