text.skipToContent text.skipToNavigation

Manufacturer Part #

BRP2212L-12-C

BRP2212L series 90dB 12V 4000Hz 2 leadwires Buzzer

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ICC Intervox BRP2212L-12-C - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 90dB
Rated Voltage: 12V
Frequency: 4000Hz
Dimension: H  11.5mm x D  22mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
50
Multiple Of:
50
Total
$163.50
USD
Quantity
Unit Price
50
$3.27
100
$3.23
200
$3.20
250
$3.19
750+
$3.13
Product Variant Information section