BS2316P-12-C-B in Tray by ICC Intervox | Buzzers and Indicators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BS2316P-12-C-B

Gray Single 12 V 70 dBA Pin Terminal ABS Housing Mechanical buzzer

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
ICC Intervox BS2316P-12-C-B - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 70dB
Rated Voltage: 12V
Frequency: 400Hz
Current Rating: 20mA
Operating Temp Range: -20°C to +70°C
Dimension: H  15.1mm x L  22.5mm x W  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
123
USA:
123
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.45
USD
Quantity
Unit Price
1
$2.45
15
$2.40
40
$2.37
100
$2.33
250+
$2.28
Product Variant Information section