text.skipToContent text.skipToNavigation

Manufacturer Part #

CD-1206-SMT

CD-1206 Series 2.4 kHz 85dB Ø12 x 9 mm SMT Magnetic Buzzer Transducer

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices CD-1206-SMT - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 94dB
Rated Voltage: 4V to 8V
Frequency: 2400Hz
Operating Temp Range: -40°C to +70°C
Storage Temperature Range: -40°C to +85°C
Termination Style: Solder Pads
Dimension: H  9.5mm x D  12mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
14,240
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.17
USD
Quantity
Unit Price
1
$1.17
30
$1.15
100
$1.13
300
$1.12
1,000+
$1.09
Product Variant Information section