text.skipToContent text.skipToNavigation

Manufacturer Part #

CMI-1240-SMT

CMI Series 12 VDC 4 kHz 90 dB Surface Mount Piezo Buzzer Indicator

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices CMI-1240-SMT - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 90dB
Rated Voltage: 12V
Frequency: 4000Hz
Current Rating: 18mA
Operating Temp Range: -30°C to +70°C
Storage Temperature Range: -40°C to +80°C
Termination Style: Solder Pads
Dimension: H  7.8mm x L  16.9mm x W  16.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,199
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.90
USD
Quantity
Unit Price
10
$2.79
30
$2.75
75
$2.71
200
$2.68
400+
$2.61
Product Variant Information section