Manufacturer Part #
CMT-1604-SMT-TR
16 mm, 25 V, 81 dB, Surface Mount (SMT), Piezo Audio Transducer Buzzer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2432 | ||||||||||
Product Specification Section
Same Sky - CUI Devices CMT-1604-SMT-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices CMT-1604-SMT-TR - Technical Attributes
Attributes Table
| Type: | Piezo |
| Sound Level: | 81dB |
| Rated Voltage: | 3V |
| Frequency: | 4kHz |
| Current Rating: | 5mA |
| Operating Temp Range: | -40°C to +120°C |
| Storage Temperature Range: | -40°C to +120°C |
| Termination Style: | Solder Pads |
| Dimension: | H 2.8mm x L 16mm x W 16mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000+
$1.24
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount