text.skipToContent text.skipToNavigation

Manufacturer Part #

JR16-R-DLCT1

JR Series 16 VDC 60 mA 30 mm Red Wire Leads Panel Mount Stacklight with Sound

Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 1917
Product Specification Section
Technical Attributes
Attributes Table
Sound Level: 85dBA
Rated Voltage: 9V to 16V
Frequency: 3900Hz
Current Rating: 60mA
Operating Temp Range: -30°C to +60°C
Storage Temperature Range: -40°C to +70°C
Termination Style: Wire Leads
Color: Red
Features & Applications

While industrial and medical equipment designers have taken advantage of advanced electronics to decrease the size of their products, stacklights have failed to shrink at the same rate in recent years.

APPLICATIONS
• Label printers and 3D printers
• Scientific and laboratory equipment
• Measurement equipment

FEATURES
• Opaque white lens
• 3.9kHz sound frequency
• IP52 and NEMA 12 ratings
• cUL approval

Pricing Section
Stock:
2
Minimum Order:
2
Multiple Of:
2
On Order:
0
Factory Stock:Factory Stock:
8
Factory Lead Time:
4 Weeks
Total
$184.86
USD
Quantity
Web Price
2
$92.43
4
$80.81
6
$77.69
8
$75.56
10+
$73.94
Product Variant Information section