Manufacturer Part #
MAS806SQ
MA Series 100 dB 14 V 2800 Hz PC Pins Buzzer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mallory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mallory MAS806SQ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mallory MAS806SQ - Technical Attributes
Attributes Table
| Sound Level: | 103dB |
| Rated Voltage: | 12V |
| Frequency: | 2800Hz |
| Dimension: | H 21.9mm x D 26.3mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
3
$10.27
10
$10.16
25
$10.09
75
$9.99
150+
$9.87
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole