text.skipToContent text.skipToNavigation

Manufacturer Part #

MSR205NR

Buzzer piezo 23mm radial

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory MSR205NR - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 85dB
Rated Voltage: 2V to 5V
Frequency: 3.7kHz
Dimension: H  10mm x D  23mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
592
Factory Lead Time:
5 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$285.00
USD
Quantity
Unit Price
2
$11.63
5
$11.54
20
$11.40
50
$11.30
125+
$11.14
Product Variant Information section