text.skipToContent text.skipToNavigation

Manufacturer Part #

MSR516NJR

MSR Series 96 dB 16 V 3900 Hz PC Pins Piezzo Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory MSR516NJR - Technical Attributes
Attributes Table
Sound Level: 86dB
Rated Voltage: 16V
Frequency: 3900Hz
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
68
Factory Lead Time:
5 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$245.00
USD
Quantity
Unit Price
3
$9.98
10
$9.87
25
$9.80
75
$9.70
150+
$9.59
Product Variant Information section