text.skipToContent text.skipToNavigation

Manufacturer Part #

PB-1224PE-05Q

PB Series Ø12 x 10.2 mm 2.4 kHz 85 dB PC Pins Electro-Magnetic Transducer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Date Code: 2450
Product Specification Section
Mallory PB-1224PE-05Q - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 85dB
Rated Voltage: 5V
Frequency: 2.4kHz
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,320
USA:
1,320
On Order:
0
Factory Stock:Factory Stock:
345
Factory Lead Time:
42 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.80
USD
Quantity
Unit Price
40
$1.07
120
$1.05
400
$1.04
800
$1.03
1,600+
$1.01