text.skipToContent text.skipToNavigation

Manufacturer Part #

PK-12N40PQ

PK Series 83 dB 12 V 4100 Hz PC Pins Piezzo Indicator

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PK-12N40PQ - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 83dB
Rated Voltage: 12V
Frequency: 4100Hz
Dimension: H  7.5mm x D  14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,799
Factory Lead Time:
34 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$444.00
USD
Quantity
Unit Price
5
$4.59
20
$4.50
50
$4.44
125
$4.38
300+
$4.27
Product Variant Information section