Manufacturer Part #
PK-12N40PQ
PK Series 83 dB 12 V 4100 Hz PC Pins Piezzo Indicator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mallory | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mallory PK-12N40PQ - Technical Attributes
Attributes Table
| Type: | Piezo |
| Sound Level: | 83dB |
| Rated Voltage: | 12V |
| Frequency: | 4100Hz |
| Dimension: | H 7.5mm x D 14mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
5
$4.59
20
$4.50
50
$4.44
125
$4.38
300+
$4.27
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole