text.skipToContent text.skipToNavigation

Manufacturer Part #

PK-20A25PQ

PK-20A25PQ 96 dB 12 V 2500 Hz Through Hole Piezo Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PK-20A25PQ - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 95dB
Rated Voltage: 12V
Frequency: 2500Hz
Dimension: H  18.2mm x D  23mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$295.50
USD
Quantity
Unit Price
4
$6.02
15
$5.96
40
$5.91
100
$5.87
250+
$5.79
Product Variant Information section