text.skipToContent text.skipToNavigation

Manufacturer Part #

PK-20A38PQ

PK Series 105 dB 24 V 3800 Hz PC Pins Piezzo Indicator

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Mallory PK-20A38PQ - Technical Attributes
Attributes Table
Sound Level: 95dB
Rated Voltage: 12V
Frequency: 3800Hz
Dimension: H  23mm x L  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
996
USA:
996
1,442
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.88
USD
Quantity
Unit Price
4
$5.72
15
$5.66
40
$5.62
100
$5.58
250+
$5.51
Product Variant Information section