text.skipToContent text.skipToNavigation

Manufacturer Part #

PK-21N30PQ

PK-21N Series 80 dB 12 V 3 kHz Through Hole Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PK-21N30PQ - Technical Attributes
Attributes Table
Type: Electromagnetic
Sound Level: 80dB
Rated Voltage: 12V
Frequency: 3kHz
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$455.00
USD
Quantity
Unit Price
5
$4.70
20
$4.61
50
$4.55
125
$4.49
300+
$4.38
Product Variant Information section