Manufacturer Part #
PK-21N31PQ
24 x 14 mm 1.5 to 30 VDC 3 KHz 80 dB PC Pin Audio Piezo Indicator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mallory | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mallory PK-21N31PQ - Technical Attributes
Attributes Table
| Type: | Piezo |
| Sound Level: | 80dB |
| Rated Voltage: | 12V |
| Frequency: | 3kHz |
| Current Rating: | 12mA |
| Operating Temp Range: | -20°C to +90°C |
| Storage Temperature Range: | -30°C to +100°C |
| Termination Style: | PC Pin |
| Dimension: | H 14.2mm x D 24mm |
| Color: | Black |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
5
$5.34
20
$5.23
40
$5.17
125
$5.08
250+
$4.97
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole