text.skipToContent text.skipToNavigation

Manufacturer Part #

PK-27N36PSQ

PK Series Ø30 x 10.2 mm 28 V 95 dB 3500 Hz Through Hole Audio Piezo Indicator

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PK-27N36PSQ - Technical Attributes
Attributes Table
Sound Level: 90dB
Rated Voltage: 12V
Frequency: 3500Hz
Dimension: H  10.2mm x D  30mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
35
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$186.55
USD
Quantity
Unit Price
5
$5.39
20
$5.33
40
$5.30
125
$5.25
250+
$5.20
Product Variant Information section