Manufacturer Part #
PLD-27A35PQ
DUAL TONE INDICATOR-PIN 3.5K HZ 95 DB 24 VDC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mallory | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mallory PLD-27A35PQ - Technical Attributes
Attributes Table
| Type: | Piezo |
| Sound Level: | 95dB |
| Rated Voltage: | 12V |
| Frequency: | 3.5kHz |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
3
$9.45
10
$9.36
25
$9.28
75
$9.20
150+
$9.09
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole