text.skipToContent text.skipToNavigation

Manufacturer Part #

PT-1540PQ

Round Ø17 x 7 mm 4 kHz 5 V 85 dB Through Hole Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Mallory PT-1540PQ - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 85dB
Rated Voltage: 5V
Frequency: 4kHz
Dimension: H  7mm x D  17mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
300
USA:
300
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.35
USD
Quantity
Unit Price
15
$1.69
40
$1.67
125
$1.64
250
$1.63
750+
$1.59
Product Variant Information section