text.skipToContent text.skipToNavigation

Manufacturer Part #

PT-2040PQ

PT Series 90 dB 30 V 4000 Hz PC Pins Piezzo Transducer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PT-2040PQ - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 90dB
Rated Voltage: 30V
Frequency: 4kHz
Dimension: H  7.2mm x D  22mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$306.00
USD
Quantity
Unit Price
15
$1.57
40
$1.56
125
$1.53
250
$1.52
750+
$1.48
Product Variant Information section